EDAC Wire to Wire Connector Cable Mount Socket, 1P, Crimp Termination, 10A, 300 V
- RS Stock No.:
- 111-9328
- Mfr. Part No.:
- 572-001-000-200
- Brand:
- EDAC
Bulk discount available
Subtotal (1 pack of 10 units)*
£11.63
(exc. VAT)
£13.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 460 unit(s) shipping from 15 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | £1.163 | £11.63 |
500 - 990 | £0.933 | £9.33 |
1000 - 2490 | £0.797 | £7.97 |
2500 - 4990 | £0.757 | £7.57 |
5000 + | £0.72 | £7.20 |
*price indicative
- RS Stock No.:
- 111-9328
- Mfr. Part No.:
- 572-001-000-200
- Brand:
- EDAC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EDAC | |
Pole Format | 1P | |
Plug/Socket | Socket | |
Voltage Rating | 300 V | |
Gender | Female | |
Mounting Type | Cable Mount | |
Current Rating | 10A | |
Termination Method | Crimp | |
Contact Material | Brass, Phosphor Bronze | |
Housing Material | PBT | |
Contact Plating | Tin | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Series Number | 572 | |
Select all | ||
---|---|---|
Brand EDAC | ||
Pole Format 1P | ||
Plug/Socket Socket | ||
Voltage Rating 300 V | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Current Rating 10A | ||
Termination Method Crimp | ||
Contact Material Brass, Phosphor Bronze | ||
Housing Material PBT | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series Number 572 | ||
Related links
- EDAC Wire to Wire Connector Cable Mount Plug Crimp Termination 300 V
- EDAC Wire to Wire Connector Cable Mount Socket Crimp Termination 300 V
- EDAC Wire to Wire Connector Cable Mount Socket Crimp Termination 300 V
- EDAC Wire to Wire Connector Cable Mount Plug Crimp Termination 300 V
- EDAC Wire to Wire Connector Cable Mount Plug Crimp Termination 300 V
- WAGO 231 Series Right Angle PCB Mount PCB Header 5.08mm Pitch Shrouded
- TE Connectivity Compact Power Connector Free Hanging (In Line) Plug Crimp Termination 300 V AC
- TE Connectivity Compact Power Connector Free Hanging (In Line) Plug Crimp Termination 300 V AC